RS PRO 4 x 12 W 4 Channel null, 20 Hz → 20 kHz Range
- RS stock no.:
- 724-9072
- Mfr Part No.:
- CA9.4
- Manufacturer:
- Clever Little Box
Bulk discount available
Subtotal (1 unit)*
R 979,20
(exc. VAT)
R 1 126,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 3 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | R 979.20 |
| 3 + | R 940.03 |
*price indicative
- RS stock no.:
- 724-9072
- Mfr Part No.:
- CA9.4
- Manufacturer:
- Clever Little Box
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clever Little Box | |
| Rated Power Output | 4 x 12 W | |
| Output Channels | 4 | |
| Frequency Response | 20 Hz → 20 kHz | |
| Operating Voltage | 12V dc | |
| Weight | 380g | |
| Depth | 140mm | |
| Height | 48mm | |
| Maximum Frequency Response | 20 kHz | |
| Minimum Frequency Response | 20 Hz | |
| Minimum Operating Voltage | 12 V dc | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Clever Little Box | ||
Rated Power Output 4 x 12 W | ||
Output Channels 4 | ||
Frequency Response 20 Hz → 20 kHz | ||
Operating Voltage 12V dc | ||
Weight 380g | ||
Depth 140mm | ||
Height 48mm | ||
Maximum Frequency Response 20 kHz | ||
Minimum Frequency Response 20 Hz | ||
Minimum Operating Voltage 12 V dc | ||
Width 80mm | ||
- COO (Country of Origin):
- CN
