LeCroy WaveStation 3082 Arbitrary Waveform Generator 80MHz
- RS stock no.:
- 793-4014
- Mfr Part No.:
- WaveStation 3082
- Manufacturer:
- LeCroy
Image representative of range
Subtotal (1 unit)*
R 39 463,04
(exc. VAT)
R 45 382,50
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | R 39,463.04 |
*price indicative
- RS stock no.:
- 793-4014
- Mfr Part No.:
- WaveStation 3082
- Manufacturer:
- LeCroy
Select all | Attribute | Value |
|---|---|---|
| Brand | LeCroy | |
| Maximum Frequency | 80MHz | |
| Minimum Frequency | 1 μHz | |
| Maximum Frequency Triangle Ramps | 4MHz | |
| Minimum Frequency Triangle Ramps | 1µHz | |
| Maximum Sampling Frequency | 500Msps | |
| Resolution | 14 bit | |
| Maximum Pulse Width | 1000000s | |
| Minimum Pulse Width | 25ns | |
| Arbitrary Waveforms | Yes | |
| Waveform Memory per Channel | 16k points | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | GPIB, USB | |
| Dimensions | 261 x 344 x 105mm | |
| Maximum Operating Temperature | +40°C | |
| Maximum Storage | 24 | |
| Height | 105mm | |
| Model Number p | 3082 | |
| Weight | 2.8kg | |
| Rise - Fall Time | 6ns | |
| Sweep | Linear, Logarithmic | |
| Connector Type | BNC | |
| Inputs | Trig In | |
| Width | 344mm | |
| Display Type | 4.3 in TFT | |
| Length | 261mm | |
| Maximum Output Amplitude | 20V Pk-Pk | |
| Select all | ||
|---|---|---|
Brand LeCroy | ||
Maximum Frequency 80MHz | ||
Minimum Frequency 1 μHz | ||
Maximum Frequency Triangle Ramps 4MHz | ||
Minimum Frequency Triangle Ramps 1µHz | ||
Maximum Sampling Frequency 500Msps | ||
Resolution 14 bit | ||
Maximum Pulse Width 1000000s | ||
Minimum Pulse Width 25ns | ||
Arbitrary Waveforms Yes | ||
Waveform Memory per Channel 16k points | ||
Minimum Operating Temperature 0°C | ||
Interface Type GPIB, USB | ||
Dimensions 261 x 344 x 105mm | ||
Maximum Operating Temperature +40°C | ||
Maximum Storage 24 | ||
Height 105mm | ||
Model Number p 3082 | ||
Weight 2.8kg | ||
Rise - Fall Time 6ns | ||
Sweep Linear, Logarithmic | ||
Connector Type BNC | ||
Inputs Trig In | ||
Width 344mm | ||
Display Type 4.3 in TFT | ||
Length 261mm | ||
Maximum Output Amplitude 20V Pk-Pk | ||
- COO (Country of Origin):
- CN
