Murata Array Capacitor 100nF 10V dc ±20% 2-way X5R Dielectric , 0504, GNM, Surface Mount

Image representative of range

Bulk discount available

Subtotal (1 pack of 250 units)*

R 135,00

(exc. VAT)

R 155,00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 500 unit(s) shipping from 11 May 2026
  • Final 1,000 unit(s) shipping from 11 May 2026

Units
Per unit
Per Pack*
250 - 250R 0.54R 135.00
500 +R 0.52R 130.00

*price indicative

RS stock no.:
647-6942
Mfr Part No.:
GNM1M2R61A104MA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Series

GNM

Tolerance

±20%

Voltage

10V dc

Mounting Type

Surface Mount

Number of Capacitors

2

Dielectric

X5R

Package/Case

0504

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance Plus

+20%

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy