Murata Array Capacitor 1μF 10V dc ±20% 4-way X5R Dielectric , 1206 (3216M), GNM, Surface Mount
- RS stock no.:
- 647-7232
- Mfr Part No.:
- GNM314R61A105MA13D
- Manufacturer:
- Murata
Image representative of range
Bulk discount available
Subtotal (1 pack of 250 units)*
R 607,50
(exc. VAT)
R 697,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Being discontinued
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 250 | R 2.43 | R 607.50 |
| 500 - 750 | R 2.33 | R 582.50 |
| 1000 + | R 2.24 | R 560.00 |
*price indicative
- RS stock no.:
- 647-7232
- Mfr Part No.:
- GNM314R61A105MA13D
- Manufacturer:
- Murata
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1µF | |
| Series | GNM | |
| Tolerance | ±20% | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Number of Capacitors | 4 | |
| Dielectric | X5R | |
| Package/Case | 1206 (3216M) | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1µF | ||
Series GNM | ||
Tolerance ±20% | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 4 | ||
Dielectric X5R | ||
Package/Case 1206 (3216M) | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- JP
