TDK Capacitor Array 33pF 50V dc ±20% 4-way C0G Dielectric , 1206 (3216M), CKC, Surface Mount

Image representative of range

Bulk discount available

Subtotal (1 pack of 25 units)*

R 52,00

(exc. VAT)

R 59,75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 100R 2.08R 52.00
125 - 475R 1.99R 49.75
500 - 975R 1.91R 47.75
1000 - 1975R 1.84R 46.00
2000 +R 1.76R 44.00

*price indicative

Packaging Options:
RS stock no.:
780-4821
Mfr Part No.:
CKCA43C0G1H330K100AA
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

33pF

Series

CKC

Tolerance

±20%

Voltage

50V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

C0G

Package/Case

1206 (3216M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance Plus

+20%

Warning

Not Recommended for New Design

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy