Intel Intel Atom D525 CP 1.8GHz Core Module
- RS stock no.:
- 720-0636
- Mfr Part No.:
- BOXD525MW
- Manufacturer:
- Intel
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 720-0636
- Mfr Part No.:
- BOXD525MW
- Manufacturer:
- Intel
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Core Processor | Intel Atom D525 | |
| Clock Speed | 1.8GHz | |
| Supported I/O Interfaces | Parallel, PS/2, Serial, USB 2.0 | |
| Supported Network Interfaces | 10/100/1000 Base-T | |
| Supported Bus Interfaces | PCI, SATA, SPI | |
| Onboard Flash Memory | 8MB | |
| Length | 170mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 170mm | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Core Processor Intel Atom D525 | ||
Clock Speed 1.8GHz | ||
Supported I/O Interfaces Parallel, PS/2, Serial, USB 2.0 | ||
Supported Network Interfaces 10/100/1000 Base-T | ||
Supported Bus Interfaces PCI, SATA, SPI | ||
Onboard Flash Memory 8MB | ||
Length 170mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Width 170mm | ||
- COO (Country of Origin):
- CN
