Holtek HT12E/P, Encoder Encoder, 18-Pin PDIP
- RS stock no.:
- 854-100
- Mfr Part No.:
- HT12E/P
- Manufacturer:
- Holtek
Bulk discount available
Subtotal (1 unit)*
R 48,55
(exc. VAT)
R 55,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Plus 5 unit(s) shipping from 11 May 2026
- Final 975 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 - 9 | R 48.55 |
| 10 - 49 | R 46.61 |
| 50 - 99 | R 44.74 |
| 100 - 249 | R 42.95 |
| 250 + | R 41.23 |
*price indicative
- RS stock no.:
- 854-100
- Mfr Part No.:
- HT12E/P
- Manufacturer:
- Holtek
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Holtek | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 18 | |
| Dimensions | 22 x 9 x 7mm | |
| Maximum Operating Supply Voltage | 12 V | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Select all | ||
|---|---|---|
Brand Holtek | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 18 | ||
Dimensions 22 x 9 x 7mm | ||
Maximum Operating Supply Voltage 12 V | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -20 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
- COO (Country of Origin):
- GB