N25Q064A11ESE40F, Serial-SPI NOR Flash Memory, 8M x 8 bit 64Mbit, 7ns, 1.7 → 2 V, 8-pin, SO W
- RS stock no.:
- 735-0116
- Mfr Part No.:
- N25Q064A11ESE40F
- Manufacturer:
- Micron
Bulk discount available
Subtotal (1 unit)*
R 20,84
(exc. VAT)
R 23,97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | R 20.84 |
| 10 - 49 | R 20.01 |
| 50 - 99 | R 19.21 |
| 100 - 249 | R 18.44 |
| 250 + | R 17.70 |
*price indicative
- RS stock no.:
- 735-0116
- Mfr Part No.:
- N25Q064A11ESE40F
- Manufacturer:
- Micron
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 64Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC W | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 2 V | |
| Block Organisation | Symmetrical | |
| Length | 5.49mm | |
| Height | 1.91mm | |
| Width | 5.49mm | |
| Dimensions | 5.49 x 5.49 x 1.91mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Number of Words | 8M | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 7ns | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 64Mbit | ||
Interface Type SPI | ||
Package Type SOIC W | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 2 V | ||
Block Organisation Symmetrical | ||
Length 5.49mm | ||
Height 1.91mm | ||
Width 5.49mm | ||
Dimensions 5.49 x 5.49 x 1.91mm | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Number of Words 8M | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 7ns | ||
