JS28F256M29EWHA, Parallel NOR Flash Memory, 16M x 16 bit, 32M x 8 bit 256Mbit, 110ns, 2.7 → 3.6 V, 56-pin, TSOP
- RS stock no.:
- 777-5142
- Mfr Part No.:
- JS28F256M29EWHA
- Manufacturer:
- Micron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 140,46
(exc. VAT)
R 161,53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | R 140.46 |
| 10 - 99 | R 134.84 |
| 100 - 249 | R 129.44 |
| 250 - 499 | R 124.27 |
| 500 + | R 119.30 |
*price indicative
- RS stock no.:
- 777-5142
- Mfr Part No.:
- JS28F256M29EWHA
- Manufacturer:
- Micron
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 256Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Organisation | 16M x 16 bit, 32M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 18.4mm | |
| Height | 1mm | |
| Width | 14mm | |
| Dimensions | 18.4 x 14 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 110ns | |
| Number of Words | 16M, 32M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8/16bit | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 256Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 56 | ||
Organisation 16M x 16 bit, 32M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 18.4mm | ||
Height 1mm | ||
Width 14mm | ||
Dimensions 18.4 x 14 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 110ns | ||
Number of Words 16M, 32M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8/16bit | ||
- COO (Country of Origin):
- CN
