PC28F256M29EWLA, Parallel NOR Flash Memory, 16M x 16 bit, 32M x 8 bit 256Mbit, 100ns, 2.7 → 3.6 V, 64-pin, FBGA
- RS stock no.:
- 777-5158
- Mfr Part No.:
- PC28F256M29EWLA
- Manufacturer:
- Micron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 68,87
(exc. VAT)
R 79,20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | R 68.87 |
| 10 - 99 | R 66.12 |
| 100 - 249 | R 63.47 |
| 250 - 499 | R 60.93 |
| 500 + | R 58.50 |
*price indicative
- RS stock no.:
- 777-5158
- Mfr Part No.:
- PC28F256M29EWLA
- Manufacturer:
- Micron
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 256Mbit | |
| Interface Type | Parallel | |
| Package Type | FBGA | |
| Pin Count | 64 | |
| Organisation | 16M x 16 bit, 32M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 11mm | |
| Height | 1.4mm | |
| Width | 13mm | |
| Dimensions | 11 x 13 x 1.4mm | |
| Maximum Random Access Time | 100ns | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8/16bit | |
| Number of Words | 16M, 32M | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 256Mbit | ||
Interface Type Parallel | ||
Package Type FBGA | ||
Pin Count 64 | ||
Organisation 16M x 16 bit, 32M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 11mm | ||
Height 1.4mm | ||
Width 13mm | ||
Dimensions 11 x 13 x 1.4mm | ||
Maximum Random Access Time 100ns | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8/16bit | ||
Number of Words 16M, 32M | ||
Maximum Operating Temperature +85 °C | ||
