JS28F128P33BF70A, Parallel NOR Flash Memory, 8M x 16 bit 128Mbit, 70ns, 2.3 → 3.6 V, 56-pin, TSOP
- RS stock no.:
- 777-5180
- Mfr Part No.:
- JS28F128P33BF70A
- Manufacturer:
- Micron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 114,68
(exc. VAT)
R 131,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Being discontinued
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | R 114.68 |
| 10 - 99 | R 110.10 |
| 100 - 249 | R 105.69 |
| 250 - 499 | R 101.47 |
| 500 + | R 97.41 |
*price indicative
- RS stock no.:
- 777-5180
- Mfr Part No.:
- JS28F128P33BF70A
- Manufacturer:
- Micron
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 128Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Organisation | 8M x 16 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Asymmetrical | |
| Length | 18.6mm | |
| Height | 1.03mm | |
| Width | 14.2mm | |
| Dimensions | 18.6 x 14.2 x 1.025mm | |
| Maximum Random Access Time | 70ns | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 8M | |
| Number of Bits per Word | 16bit | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 128Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 56 | ||
Organisation 8M x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Asymmetrical | ||
Length 18.6mm | ||
Height 1.03mm | ||
Width 14.2mm | ||
Dimensions 18.6 x 14.2 x 1.025mm | ||
Maximum Random Access Time 70ns | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 8M | ||
Number of Bits per Word 16bit | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- CN
