N25Q128A13ESE40G, Serial-SPI NOR Flash Memory, 4M x 32 bit 128Mbit, 5ns, 2.7 → 3.6 V, 8-pin, SO
- RS stock no.:
- 782-4673
- Mfr Part No.:
- N25Q128A13ESE40G
- Manufacturer:
- Micron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 66,31
(exc. VAT)
R 76,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Limited stock
- Plus 46 left, shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | R 66.31 |
| 50 - 99 | R 63.66 |
| 100 - 249 | R 61.11 |
| 250 - 499 | R 58.67 |
| 500 + | R 56.32 |
*price indicative
- RS stock no.:
- 782-4673
- Mfr Part No.:
- N25Q128A13ESE40G
- Manufacturer:
- Micron
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 128Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC W | |
| Pin Count | 8 | |
| Organisation | 4M x 32 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 5.49mm | |
| Height | 1.91mm | |
| Width | 5.49mm | |
| Dimensions | 5.49 x 5.49 x 1.91mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 5ns | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 4M | |
| Number of Bits per Word | 32bit | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 128Mbit | ||
Interface Type SPI | ||
Package Type SOIC W | ||
Pin Count 8 | ||
Organisation 4M x 32 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 5.49mm | ||
Height 1.91mm | ||
Width 5.49mm | ||
Dimensions 5.49 x 5.49 x 1.91mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 5ns | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 4M | ||
Number of Bits per Word 32bit | ||
- COO (Country of Origin):
- CN
