N25Q512A13GSF40G, Serial-SPI NOR Flash Memory, 4M x 128 bit 512Mbit, 5ns, 2.7 → 3.6 V, 16-pin, SOPII

Image representative of range

Bulk discount available

Subtotal (1 unit)*

R 204,58

(exc. VAT)

R 235,27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49R 204.58
50 - 99R 196.40
100 - 249R 188.54
250 - 499R 181.00
500 +R 173.76

*price indicative

Packaging Options:
RS stock no.:
782-4676
Mfr Part No.:
N25Q512A13GSF40G
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

512Mbit

Interface Type

SPI

Package Type

SOP

Pin Count

16

Organisation

4M x 128 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

10.3mm

Height

2.5mm

Width

7.5mm

Dimensions

10.3 x 7.5 x 2.5mm

Minimum Operating Temperature

-40 °C

Number of Bits per Word

128bit

Number of Words

4M

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

5ns

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy