UI511-1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS stock no.:
231-237
Mfr Part No.:
UI511-1
Manufacturer:
BROTHER
Find similar products by selecting one or more attributes.
Select all

Brand

BROTHER

Product Type

Distribution Board Enclosure

Number of Outgoing Ways

3

Range

xComfort

Mount Type

Surface, DIN Rail

Colour

White RAL 9010

Series

BC-A-3/39-TW-G

External Depth

130mm

IP Rating

IP40

External Width

260mm

Material

Plastic

External Height

480mm

Number of Rows

3

Standards/Approvals

RoHS, CE

COO (Country of Origin):
AF

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy