Evaluation Kit SAM4C32

Subtotal (1 unit)*

R 3 062,15

(exc. VAT)

R 3 521,47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 3,062.15

*price indicative

RS stock no.:
843-7576
Mfr Part No.:
ATSAM4C32-EK
Manufacturer:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Classification

Evaluation Kit

Technology

Evaluation Kit

Processor Family Name

ARM

Processor Part Number

SAM4C16C, SAM4C32C, SAM4C8C

Processor Type

MCU

Revision

1.0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy