CY8CPLC20-28PVXI, Microprocessor CY8CPLC20 28-pin SSOP

Image representative of range

Bulk discount available

Subtotal (1 unit)*

R 188,93

(exc. VAT)

R 217,27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9R 188.93
10 - 24R 181.37
25 - 49R 174.12
50 - 99R 167.15
100 +R 160.47

*price indicative

Packaging Options:
RS stock no.:
726-0505
Mfr Part No.:
CY8CPLC20-28PVXI
Manufacturer:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8CPLC20

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Typical Operating Supply Voltage

5 V

Dimensions

10.4 x 5.6 x 1.85mm

Height

1.85mm

Length

10.4mm

Minimum Operating Temperature

-40 °C

Width

5.6mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy