ISO-TECH IDM63N Digital Multimeter 600V ac
- RS stock no.:
- 697-4036
- Manufacturer:
- ISO-TECH
Image representative of range
Subtotal (1 unit)*
R 971,21
(exc. VAT)
R 1 116,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Plus 98 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 + | R 971.21 |
*price indicative
- RS stock no.:
- 697-4036
- Manufacturer:
- ISO-TECH
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Multimeter Type | Handheld | |
| Absolute Maximum DC Current Measurement | 3mA dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Resistance Measurement | 30MΩ | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Functions Measured | AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | |
| Maximum Frequency | 500Hz | |
| Display Type | LCD | |
| Model Number p | IDM63N | |
| DC Current Measurement Resolution | 0.1µA dc | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| AC Voltage Measurement Resolution | 1mV ac | |
| Resistance Measurement Resolution | 100mΩ | |
| Safety Category Level | CAT III | |
| Dimensions | 128 x 92 x 27mm | |
| Best Resistance Measurement Accuracy | ±0.8% + 2 Digits | |
| Safety Category Voltage | 600V | |
| Length | 128mm | |
| Best DC Current Accuracy | ±1% + 2 Digits | |
| Best DC Voltage Accuracy | ±0.5% + 2 Digits | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Best AC Voltage Accuracy | ±1.5% + 5 Digits | |
| Battery Type | AAA | |
| Width | 92mm | |
| Battery Life | 800 h | |
| Weight | 220g | |
| Height | 27mm | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Multimeter Type Handheld | ||
Absolute Maximum DC Current Measurement 3mA dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Resistance Measurement 30MΩ | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Functions Measured AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | ||
Maximum Frequency 500Hz | ||
Display Type LCD | ||
Model Number p IDM63N | ||
DC Current Measurement Resolution 0.1µA dc | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
AC Voltage Measurement Resolution 1mV ac | ||
Resistance Measurement Resolution 100mΩ | ||
Safety Category Level CAT III | ||
Dimensions 128 x 92 x 27mm | ||
Best Resistance Measurement Accuracy ±0.8% + 2 Digits | ||
Safety Category Voltage 600V | ||
Length 128mm | ||
Best DC Current Accuracy ±1% + 2 Digits | ||
Best DC Voltage Accuracy ±0.5% + 2 Digits | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Best AC Voltage Accuracy ±1.5% + 5 Digits | ||
Battery Type AAA | ||
Width 92mm | ||
Battery Life 800 h | ||
Weight 220g | ||
Height 27mm | ||
Not Applicable
- COO (Country of Origin):
- TW
