Idec MicroSmart Series Series PLC CPU for Use with MicroSmart Series PLC, Relay Output, 14-Input, Voltage Input

Bulk discount available

Subtotal (1 unit)*

R 3 948,98

(exc. VAT)

R 4 541,33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 2R 3,948.98
3 - 5R 3,791.02
6 +R 3,639.38

*price indicative

RS stock no.:
833-5994
Mfr Part No.:
FC4A-C24R2
Manufacturer:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Manufacturer Series

MicroSmart Series

Number of Inputs

14

Output Type

Relay

For Use With

MicroSmart Series PLC

Input Type

Voltage

Number of Outputs

10

Voltage Category

100 → 240 V ac, 24 V dc

Number of Communication Ports

2

Battery Backup

Yes

Dimensions

95 x 90 x 70 mm

Minimum Operating Temperature

0°C

Output Current

2 (Per Point) A, 8 (Per Common) A

Maximum Operating Temperature

+55°C

Depth

70mm

Program Capacity

27 KB

Length

95mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Communication Port Type

RS232C/RS485

Width

90mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy