LPRS LC-RX05434M-R RF Receiver Telemetry Module 434 MHz, 3 → 14V

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
703-3022
Mfr Part No.:
LC-RX05434M-R
Manufacturer:
LPRS
Find similar products by selecting one or more attributes.
Select all

Brand

LPRS

Module Type

Receiver

Supported Frequency Bands

434MHz

Maximum RF Data Rate

4800bit/s

Receiver Sensitivity

-120dBm

Supply Voltage

3 → 14V

Dimensions

26 x 36 x 8mm

Height

8mm

Length

36mm

Maximum Operating Temperature

+65 °C

Minimum Operating Temperature

-20 °C

Width

26mm

COO (Country of Origin):
JP

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy