LPRS LC-TX05434M-R RF Transmitter Telemetry Module 434 MHz, 2.2 → 5.5V

Image representative of range

Bulk discount available

Subtotal (1 unit)*

R 581,16

(exc. VAT)

R 668,33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 1R 581.16
2 - 4R 557.92
5 +R 535.60

*price indicative

RS stock no.:
703-3029
Mfr Part No.:
LC-TX05434M-R
Manufacturer:
LPRS
Find similar products by selecting one or more attributes.
Select all

Brand

LPRS

Module Type

Transmitter

Supported Frequency Bands

434MHz

Maximum RF Data Rate

4800bit/s

Maximum Output Power

10mW

Supply Voltage

2.2 → 5.5V

Dimensions

12 x 22 x 6mm

Height

6mm

Length

22mm

Maximum Operating Temperature

+65 °C

Minimum Operating Temperature

-20 °C

Width

12mm

COO (Country of Origin):
JP

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy