25 A rms DIN Rail Panel Mount, Zero Crossing SCR Solid State Relay, 140 V rms
- RS stock no.:
- 720-4054
- Mfr Part No.:
- CTRB6025
- Manufacturer:
- Crydom
Image representative of range
Subtotal (1 unit)*
R 2 598,74
(exc. VAT)
R 2 988,55
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | R 2,598.74 |
| 5 - 9 | R 2,494.79 |
| 10 + | R 2,395.00 |
*price indicative
- RS stock no.:
- 720-4054
- Mfr Part No.:
- CTRB6025
- Manufacturer:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Minimum Load Current | 0.1 A rms | |
| Maximum Load Current | 25 A rms | |
| Mounting Type | DIN Rail | |
| Minimum Load Voltage | 48 V rms | |
| Maximum Load Voltage | 600 V rms | |
| Minimum Control Voltage | 90 V rms | |
| Maximum Control Voltage | 140 V rms | |
| Switching Type | Zero Cross | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Maximum Turn On Time | 20 ms | |
| Dimensions | 90 x 123.4 x 91.2mm | |
| Minimum Operating Temperature | -20°C | |
| Height | 91.2mm | |
| Off State Leakage Current | 0.25 mA rms | |
| Load Voltage Range | 48 → 600Vrms | |
| Operating Temperature Range | -20 → +80°C | |
| Length | 90mm | |
| Depth | 123.4mm | |
| Maximum Operating Temperature | +80°C | |
| Control Voltage Range | 90 → 140 V rms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Minimum Load Current 0.1 A rms | ||
Maximum Load Current 25 A rms | ||
Mounting Type DIN Rail | ||
Minimum Load Voltage 48 V rms | ||
Maximum Load Voltage 600 V rms | ||
Minimum Control Voltage 90 V rms | ||
Maximum Control Voltage 140 V rms | ||
Switching Type Zero Cross | ||
Terminal Type Screw | ||
Output Device SCR | ||
Maximum Turn On Time 20 ms | ||
Dimensions 90 x 123.4 x 91.2mm | ||
Minimum Operating Temperature -20°C | ||
Height 91.2mm | ||
Off State Leakage Current 0.25 mA rms | ||
Load Voltage Range 48 → 600Vrms | ||
Operating Temperature Range -20 → +80°C | ||
Length 90mm | ||
Depth 123.4mm | ||
Maximum Operating Temperature +80°C | ||
Control Voltage Range 90 → 140 V rms | ||
- COO (Country of Origin):
- MX
