NXP, SOIC Universal Asynchronous Receiver & Transmitter, 5 V, 24-Pin SCC2691AC1D24,512
- RS stock no.:
- 484-0644
- Mfr Part No.:
- SCC2691AC1D24,512
- Manufacturer:
- NXP
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 95,82
(exc. VAT)
R 110,19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | R 95.82 |
| 10 - 49 | R 91.98 |
| 50 - 99 | R 88.30 |
| 100 - 249 | R 84.77 |
| 250 + | R 81.38 |
*price indicative
- RS stock no.:
- 484-0644
- Mfr Part No.:
- SCC2691AC1D24,512
- Manufacturer:
- NXP
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Number of Channels per Chip | 1 | |
| Maximum Data Rate | 0.115MBd | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 24 | |
| Typical Operating Supply Voltage | 5 V | |
| Dimensions | 15.6 x 7.6 x 2.45mm | |
| Length | 15.6mm | |
| Width | 7.6mm | |
| Height | 2.45mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Number of Channels per Chip 1 | ||
Maximum Data Rate 0.115MBd | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 24 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 15.6 x 7.6 x 2.45mm | ||
Length 15.6mm | ||
Width 7.6mm | ||
Height 2.45mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- TH
